
SRR1240-331K | |
|---|---|
DigiKey Part Number | 118-SRR1240-331KTR-ND - Tape & Reel (TR) 118-SRR1240-331KCT-ND - Cut Tape (CT) 118-SRR1240-331KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1240-331K |
Description | FIXED IND 330UH 750MA 950 MOHM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 750 mA 950mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1240-331K Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 950mOhm Max |
Series | Q @ Freq 12 @ 796kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 5.5MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
Current - Saturation (Isat) 750mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,82500 € | 8,25 € |
| 100 | 0,67860 € | 67,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,56884 € | 455,07 € |
| 1.600 | 0,53643 € | 858,29 € |
| 2.400 | 0,51835 € | 1.244,04 € |
| 4.000 | 0,49646 € | 1.985,84 € |
| 5.600 | 0,48257 € | 2.702,39 € |
| 8.000 | 0,46828 € | 3.746,24 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,17000 € |


