
SRR1240-100M | |
|---|---|
DigiKey Part Number | 118-SRR1240-100MTR-ND - Tape & Reel (TR) 118-SRR1240-100MCT-ND - Cut Tape (CT) 118-SRR1240-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1240-100M |
Description | FIXED IND 10UH 4A 32 MOHM SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 4 A 32mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1240-100M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 32mOhm Max |
Series | Q @ Freq 17 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 27MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
Current - Saturation (Isat) 4A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,82500 € | 8,25 € |
| 100 | 0,67860 € | 67,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,54696 € | 437,57 € |
| 1.600 | 0,53238 € | 851,81 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,17000 € |


