
SRR1210A-560M | |
|---|---|
DigiKey Part Number | SRR1210A-560MTR-ND - Tape & Reel (TR) SRR1210A-560MCT-ND - Cut Tape (CT) SRR1210A-560MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1210A-560M |
Description | FIXED IND 56UH 3.4A 90 MOHM SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 56 µH Shielded Inductor 3.4 A 90mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1210A-560M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 90mOhm Max | |
Q @ Freq | 8 @ 2.52MHz | |
Frequency - Self Resonant | 4MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 1,03800 € | 10,38 € |
| 25 | 0,96040 € | 24,01 € |
| 50 | 0,90560 € | 45,28 € |
| 100 | 0,85370 € | 85,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,78980 € | 197,45 € |
| 500 | 0,74472 € | 372,36 € |
| 750 | 0,71959 € | 539,69 € |
| 1.250 | 0,68914 € | 861,42 € |
| 1.750 | 0,66982 € | 1.172,18 € |
| 2.500 | 0,64994 € | 1.624,85 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,48590 € |

