


SRR1208-100ML | |
|---|---|
DigiKey Part Number | SRR1208-100MLTR-ND - Tape & Reel (TR) SRR1208-100MLCT-ND - Cut Tape (CT) SRR1208-100MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1208-100ML |
Description | FIXED IND 10UH 5A 21 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 5 A 21mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1208-100ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 21mOhm Max | |
Q @ Freq | 20 @ 2.52MHz | |
Frequency - Self Resonant | 15MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,63800 € | 6,38 € |
| 100 | 0,52410 € | 52,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,48458 € | 193,83 € |
| 800 | 0,45691 € | 365,53 € |
| 1.200 | 0,44149 € | 529,79 € |
| 2.000 | 0,42281 € | 845,62 € |
| 2.800 | 0,41095 € | 1.150,66 € |
| 4.000 | 0,39875 € | 1.595,00 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,90090 € |

