
SRR1206-102KL | |
|---|---|
DigiKey Part Number | SRR1206-102KLTR-ND - Tape & Reel (TR) SRR1206-102KLCT-ND - Cut Tape (CT) SRR1206-102KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1206-102KL |
Description | FIXED IND 1MH 300MA 2.3 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Drum Core, Wirewound Inductor 300 mA 2.3Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1206-102KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 540mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.3Ohm Max | |
Q @ Freq | 10 @ 252kHz | |
Frequency - Self Resonant | 1.8MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,64900 € | 6,49 € |
| 100 | 0,53330 € | 53,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,45808 € | 274,85 € |
| 1.200 | 0,43196 € | 518,35 € |
| 1.800 | 0,41738 € | 751,28 € |
| 3.000 | 0,39973 € | 1.199,19 € |
| 4.200 | 0,38853 € | 1.631,83 € |
| 6.000 | 0,37701 € | 2.262,06 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,92430 € |

