
SRR1050HA-2R2Y | |
|---|---|
DigiKey Part Number | 118-SRR1050HA-2R2YTR-ND - Tape & Reel (TR) 118-SRR1050HA-2R2YCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SRR1050HA-2R2Y |
Description | FIXED IND 2.2UH 7.2A 9 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 7.2 A 9mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 53MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.402" L x 0.394" W (10.20mm x 10.00mm) | |
Height - Seated (Max) | 0.201" (5.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,75800 € | 7,58 € |
| 25 | 0,70120 € | 17,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,53143 € | 372,00 € |
| 1.400 | 0,49181 € | 688,53 € |
| 2.100 | 0,46994 € | 986,87 € |
| 3.500 | 0,44368 € | 1.552,88 € |
| 4.900 | 0,43568 € | 2.134,83 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,07640 € |

