
SRR1050HA-150Y | |
|---|---|
DigiKey Part Number | 118-SRR1050HA-150YTR-ND - Tape & Reel (TR) 118-SRR1050HA-150YCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SRR1050HA-150Y |
Description | FIXED IND 15UH 3.4A 47 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 3.4 A 47mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 47mOhm Max |
Series | Frequency - Self Resonant 14MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.402" L x 0.394" W (10.20mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.201" (5.10mm) |
Current - Saturation (Isat) 3.6A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,74900 € | 7,49 € |
| 25 | 0,69240 € | 17,31 € |
| 50 | 0,65300 € | 32,65 € |
| 100 | 0,61570 € | 61,57 € |
| 250 | 0,56956 € | 142,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,52483 € | 367,38 € |
| 1.400 | 0,48570 € | 679,98 € |
| 2.100 | 0,46410 € | 974,61 € |
| 3.500 | 0,43817 € | 1.533,60 € |
| 4.900 | 0,43026 € | 2.108,27 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,06470 € |

