
SRR1050HA-100Y | |
|---|---|
DigiKey Part Number | 118-SRR1050HA-100YTR-ND - Tape & Reel (TR) 118-SRR1050HA-100YCT-ND - Cut Tape (CT) 118-SRR1050HA-100YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1050HA-100Y |
Description | FIXED IND 10UH 4.5A 31 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 4.5 A 31mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.45A | |
Shielding | Shielded | |
DC Resistance (DCR) | 31mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 16.5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.402" L x 0.394" W (10.20mm x 10.00mm) | |
Height - Seated (Max) | 0.201" (5.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,79600 € | 7,96 € |
| 25 | 0,73640 € | 18,41 € |
| 50 | 0,69440 € | 34,72 € |
| 100 | 0,65460 € | 65,46 € |
| 250 | 0,60560 € | 151,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,55496 € | 388,47 € |
| 1.400 | 0,52332 € | 732,65 € |
| 2.100 | 0,50568 € | 1.061,93 € |
| 3.500 | 0,48432 € | 1.695,12 € |
| 4.900 | 0,47076 € | 2.306,72 € |
| 7.000 | 0,45681 € | 3.197,67 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,12320 € |

