270 µH Shielded Drum Core, Wirewound Inductor 800 mA 675mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1050A-271Y

DigiKey Part Number
SRR1050A-271YTR-ND - Tape & Reel (TR)
SRR1050A-271YCT-ND - Cut Tape (CT)
SRR1050A-271YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1050A-271Y
Description
FIXED IND 270UH 800MA 675 MOHM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
270 µH Shielded Drum Core, Wirewound Inductor 800 mA 675mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1050A-271Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
840mA
Shielding
Shielded
DC Resistance (DCR)
675mOhm Max
Q @ Freq
-
Frequency - Self Resonant
2.4MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.402" L x 0.394" W (10.20mm x 10.00mm)
Height - Seated (Max)
0.201" (5.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.314
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,86000 €0,86 €
100,70900 €7,09 €
1000,58310 €58,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7000,48681 €340,77 €
1.4000,45906 €642,68 €
2.1000,44358 €931,52 €
3.5000,42483 €1.486,90 €
4.9000,41293 €2.023,36 €
7.0000,40069 €2.804,83 €
Manufacturers Standard Package
Unit Price without VAT:0,86000 €
Unit Price with VAT:1,00620 €