
SRR1005-4R7M | |
|---|---|
DigiKey Part Number | 118-SRR1005-4R7MTR-ND - Tape & Reel (TR) 118-SRR1005-4R7MCT-ND - Cut Tape (CT) 118-SRR1005-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1005-4R7M |
Description | FIXED IND 4.7UH 2.5A 40 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 2.5 A 40mOhm Max Nonstandard |
EDA/CAD Models | SRR1005-4R7M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 40mOhm Max | |
Q @ Freq | 25 @ 7.96MHz | |
Frequency - Self Resonant | 50MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.394" W (12.70mm x 10.00mm) | |
Height - Seated (Max) | 0.205" (5.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,64900 € | 6,49 € |
| 100 | 0,53330 € | 53,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,45808 € | 274,85 € |
| 1.200 | 0,43196 € | 518,35 € |
| 1.800 | 0,41738 € | 751,28 € |
| 3.000 | 0,39973 € | 1.199,19 € |
| 4.200 | 0,38853 € | 1.631,83 € |
| 6.000 | 0,37701 € | 2.262,06 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,92430 € |

