
SRR1005-330Y | |
|---|---|
DigiKey Part Number | 118-SRR1005-330YTR-ND - Tape & Reel (TR) 118-SRR1005-330YCT-ND - Cut Tape (CT) 118-SRR1005-330YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1005-330Y |
Description | FIXED IND 33UH 1.2A 160 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 1.2 A 160mOhm Max Nonstandard |
EDA/CAD Models | SRR1005-330Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 160mOhm Max |
Series | Q @ Freq 40 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 15MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.500" L x 0.394" W (12.70mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.205" (5.20mm) |
Current - Saturation (Isat) 1.56A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,64600 € | 6,46 € |
| 100 | 0,53090 € | 53,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,45600 € | 273,60 € |
| 1.200 | 0,43000 € | 516,00 € |
| 1.800 | 0,41549 € | 747,88 € |
| 3.000 | 0,39792 € | 1.193,76 € |
| 4.200 | 0,38677 € | 1.624,43 € |
| 6.000 | 0,37530 € | 2.251,80 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,92430 € |

