
SRP7028A-220M | |
|---|---|
DigiKey Part Number | SRP7028A-220MTR-ND - Tape & Reel (TR) SRP7028A-220MCT-ND - Cut Tape (CT) SRP7028A-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP7028A-220M |
Description | FIXED IND 22UH 2A 190 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 2 A 190mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 190mOhm Max |
Mfr | Q @ Freq 20 @ 100kHz |
Series | Frequency - Self Resonant 10MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.287" L x 0.260" W (7.30mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 3.5A | Base Product Number |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSAB0730-220M | CODACA | 903 | 4044-CSAB0730-220MCT-ND | 0,83000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,76000 € | 7,60 € |
| 25 | 0,70280 € | 17,57 € |
| 50 | 0,66260 € | 33,13 € |
| 100 | 0,62460 € | 62,46 € |
| 250 | 0,57788 € | 144,47 € |
| 500 | 0,54488 € | 272,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,51379 € | 513,79 € |
| 2.000 | 0,48452 € | 969,04 € |
| 3.000 | 0,46820 € | 1.404,60 € |
| 5.000 | 0,44843 € | 2.242,15 € |
| 7.000 | 0,43588 € | 3.051,16 € |
| 10.000 | 0,42298 € | 4.229,80 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,08810 € |


