
SRP6060FA-6R8M | |
|---|---|
DigiKey Part Number | SRP6060FA-6R8MTR-ND - Tape & Reel (TR) SRP6060FA-6R8MCT-ND - Cut Tape (CT) SRP6060FA-6R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP6060FA-6R8M |
Description | FIXED IND 6.8UH 9A 20.8 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 9 A 20.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP6060FA-6R8M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 20.8mOhm Max |
Series | Frequency - Self Resonant 16MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.260" L x 0.252" W (6.60mm x 6.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.236" (6.00mm) |
Current - Saturation (Isat) 9.2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 1,16500 € | 11,65 € |
| 25 | 1,07760 € | 26,94 € |
| 50 | 1,01620 € | 50,81 € |
| 100 | 0,95800 € | 95,80 € |
| 250 | 0,88636 € | 221,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,80755 € | 605,66 € |
| 1.500 | 0,76157 € | 1.142,36 € |
| 2.250 | 0,73592 € | 1.655,82 € |
| 3.750 | 0,70488 € | 2.643,30 € |
| 5.250 | 0,68518 € | 3.597,20 € |
| 7.500 | 0,66611 € | 4.995,82 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,66140 € |

