
SRP6030CA-R56M | |
|---|---|
DigiKey Part Number | SRP6030CA-R56MTR-ND - Tape & Reel (TR) SRP6030CA-R56MCT-ND - Cut Tape (CT) SRP6030CA-R56MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP6030CA-R56M |
Description | FIXED IND 560NH 22A 3.31MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 560 nH Shielded Drum Core, Wirewound Inductor 22 A 3.31mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP6030CA-R56M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 560 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 29A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.31mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 70MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.252" W (6.60mm x 6.40mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 1,07100 € | 10,71 € |
| 25 | 0,99040 € | 24,76 € |
| 50 | 0,93380 € | 46,69 € |
| 100 | 0,88050 € | 88,05 € |
| 250 | 0,81460 € | 203,65 € |
| 500 | 0,78230 € | 391,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,72434 € | 724,34 € |
| 2.000 | 0,68312 € | 1.366,24 € |
| 3.000 | 0,66013 € | 1.980,39 € |
| 5.000 | 0,63914 € | 3.195,70 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,52100 € |

