
SRP5030WA-100M | |
|---|---|
DigiKey Part Number | 118-SRP5030WA-100MTR-ND - Tape & Reel (TR) 118-SRP5030WA-100MCT-ND - Cut Tape (CT) 118-SRP5030WA-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP5030WA-100M |
Description | FIXED IND 10UH 3A 111 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 3 A 111mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 111mOhm Max |
Mfr | Q @ Freq 20 @ 100kHz |
Series | Frequency - Self Resonant 16MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 165°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.217" L x 0.207" W (5.50mm x 5.25mm) |
Current - Saturation (Isat) 2.4A | Height - Seated (Max) 0.118" (3.00mm) |
Shielding Shielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,70400 € | 7,04 € |
| 25 | 0,65120 € | 16,28 € |
| 50 | 0,61400 € | 30,70 € |
| 100 | 0,57880 € | 57,88 € |
| 250 | 0,53548 € | 133,87 € |
| 500 | 0,50490 € | 252,45 € |
| 1.000 | 0,47610 € | 476,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,44897 € | 897,94 € |
| 4.000 | 0,42342 € | 1.693,68 € |
| 6.000 | 0,40918 € | 2.455,08 € |
| 10.000 | 0,39193 € | 3.919,30 € |
| 14.000 | 0,38098 € | 5.333,72 € |
| 20.000 | 0,38054 € | 7.610,80 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,00620 € |

