470 nH Shielded Drum Core, Wirewound Inductor 12 A 7.4mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 nH Shielded Drum Core, Wirewound Inductor 12 A 7.4mOhm Max Nonstandard

SRP5030TA-R47M

DigiKey Part Number
SRP5030TA-R47MTR-ND - Tape & Reel (TR)
SRP5030TA-R47MCT-ND - Cut Tape (CT)
SRP5030TA-R47MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP5030TA-R47M
Description
FIXED IND 470NH 12A 7.4 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
470 nH Shielded Drum Core, Wirewound Inductor 12 A 7.4mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP5030TA-R47M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
16A
Shielding
Shielded
DC Resistance (DCR)
7.4mOhm Max
Q @ Freq
10 @ 100kHz
Frequency - Self Resonant
100MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.224" L x 0.205" W (5.70mm x 5.20mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.700
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,90000 €0,90 €
100,73400 €7,34 €
250,67880 €16,97 €
500,64020 €32,01 €
1000,60350 €60,35 €
2500,55828 €139,57 €
5000,52640 €263,20 €
1.0000,49637 €496,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,46809 €936,18 €
4.0000,44145 €1.765,80 €
6.0000,42660 €2.559,60 €
10.0000,40862 €4.086,20 €
14.0000,39803 €5.572,42 €
Manufacturers Standard Package
Unit Price without VAT:0,90000 €
Unit Price with VAT:1,05300 €