

SRP5030TA-1R0M | |
|---|---|
DigiKey Part Number | SRP5030TA-1R0MTR-ND - Tape & Reel (TR) SRP5030TA-1R0MCT-ND - Cut Tape (CT) SRP5030TA-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP5030TA-1R0M |
Description | FIXED IND 1UH 7A 14 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 7 A 14mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP5030TA-1R0M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11A | |
Shielding | Shielded | |
DC Resistance (DCR) | 14mOhm Max | |
Q @ Freq | 10 @ 100kHz | |
Frequency - Self Resonant | 62MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.224" L x 0.205" W (5.70mm x 5.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,73400 € | 7,34 € |
| 25 | 0,67880 € | 16,97 € |
| 50 | 0,64020 € | 32,01 € |
| 100 | 0,60350 € | 60,35 € |
| 250 | 0,55828 € | 139,57 € |
| 500 | 0,52640 € | 263,20 € |
| 1.000 | 0,49637 € | 496,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,46809 € | 936,18 € |
| 4.000 | 0,44145 € | 1.765,80 € |
| 6.000 | 0,42660 € | 2.559,60 € |
| 10.000 | 0,40862 € | 4.086,20 € |
| 14.000 | 0,39803 € | 5.572,42 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,05300 € |



