
SRP5030CC-100M | |
|---|---|
DigiKey Part Number | 118-SRP5030CC-100MTR-ND - Tape & Reel (TR) 118-SRP5030CC-100MCT-ND - Cut Tape (CT) 118-SRP5030CC-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP5030CC-100M |
Description | FIXED IND 10UH 2.8A 122 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 2.8 A 122mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 122mOhm Max |
Series | Frequency - Self Resonant 15MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.224" L x 0.205" W (5.70mm x 5.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 2.8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,51200 € | 5,12 € |
| 100 | 0,42080 € | 42,08 € |
| 1.000 | 0,34605 € | 346,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,32633 € | 652,66 € |
| 4.000 | 0,30774 € | 1.230,96 € |
| 6.000 | 0,29738 € | 1.784,28 € |
| 10.000 | 0,28483 € | 2.848,30 € |
| 14.000 | 0,27686 € | 3.876,04 € |
| 20.000 | 0,26984 € | 5.396,80 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,72540 € |

