330 nH Shielded Drum Core, Wirewound Inductor 19.2 A 3.52mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP5030CA-R33M

DigiKey Part Number
SRP5030CA-R33MTR-ND - Tape & Reel (TR)
SRP5030CA-R33MCT-ND - Cut Tape (CT)
SRP5030CA-R33MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP5030CA-R33M
Description
FIXED IND 330NH 19.2A 3.52 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
330 nH Shielded Drum Core, Wirewound Inductor 19.2 A 3.52mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP5030CA-R33M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
3.52mOhm Max
Series
Frequency - Self Resonant
110MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 155°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.217" L x 0.209" W (5.50mm x 5.30mm)
Current Rating (Amps)
Height - Seated (Max)
0.122" (3.10mm)
Current - Saturation (Isat)
28A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EXL1V0503-R33-REaton - Electronics Division61283-EXL1V0503-R33-RCT-ND0,58000 €Similar
In-Stock: 1.900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,13000 €1,13 €
100,92800 €9,28 €
250,85840 €21,46 €
500,80940 €40,47 €
1000,76310 €76,31 €
2500,70604 €176,51 €
5000,66572 €332,86 €
1.0000,63327 €633,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,59202 €1.184,04 €
4.0000,55836 €2.233,44 €
6.0000,53960 €3.237,60 €
10.0000,51738 €5.173,80 €
Manufacturers Standard Package
Unit Price without VAT:1,13000 €
Unit Price with VAT:1,32210 €