
SRP5030CA-3R3M | |
|---|---|
DigiKey Part Number | SRP5030CA-3R3MTR-ND - Tape & Reel (TR) SRP5030CA-3R3MCT-ND - Cut Tape (CT) SRP5030CA-3R3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP5030CA-3R3M |
Description | FIXED IND 3.3UH 8.1A 23.1 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 8.1 A 23.1mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP5030CA-3R3M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 23.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 25MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.217" L x 0.209" W (5.50mm x 5.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,89100 € | 8,91 € |
| 25 | 0,82360 € | 20,59 € |
| 50 | 0,77660 € | 38,83 € |
| 100 | 0,73220 € | 73,22 € |
| 250 | 0,67748 € | 169,37 € |
| 500 | 0,63880 € | 319,40 € |
| 1.000 | 0,63804 € | 638,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,56808 € | 1.136,16 € |
| 4.000 | 0,53578 € | 2.143,12 € |
| 6.000 | 0,52127 € | 3.127,62 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,26360 € |

