
SRP5030CA-1R2M | |
|---|---|
DigiKey Part Number | SRP5030CA-1R2MTR-ND - Tape & Reel (TR) SRP5030CA-1R2MCT-ND - Cut Tape (CT) SRP5030CA-1R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP5030CA-1R2M |
Description | FIXED IND 1.2UH 11A 9.7 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Drum Core, Wirewound Inductor 11 A 9.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP5030CA-1R2M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 9.7mOhm Max |
Series | Frequency - Self Resonant 43MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.217" L x 0.209" W (5.50mm x 5.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.122" (3.10mm) |
Current - Saturation (Isat) 15A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSEB0530H-1R2M | CODACA | 333 | 4044-CSEB0530H-1R2MCT-ND | 1,51000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,92800 € | 9,28 € |
| 25 | 0,85840 € | 21,46 € |
| 50 | 0,80940 € | 40,47 € |
| 100 | 0,76310 € | 76,31 € |
| 250 | 0,70604 € | 176,51 € |
| 500 | 0,66572 € | 332,86 € |
| 1.000 | 0,63327 € | 633,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,59202 € | 1.184,04 € |
| 4.000 | 0,55836 € | 2.233,44 € |
| 6.000 | 0,53960 € | 3.237,60 € |
| 10.000 | 0,51738 € | 5.173,80 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,32210 € |

