
SRP5020CC-100M | |
|---|---|
DigiKey Part Number | 118-SRP5020CC-100MTR-ND - Tape & Reel (TR) 118-SRP5020CC-100MCT-ND - Cut Tape (CT) 118-SRP5020CC-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP5020CC-100M |
Description | FIXED IND 10UH 2.5A 199 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 2.5 A 199mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 3.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 199mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 18MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.224" L x 0.205" W (5.70mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,66500 € | 6,65 € |
| 100 | 0,54700 € | 54,70 € |
| 1.000 | 0,44994 € | 449,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,41000 € | 1.230,00 € |
| 6.000 | 0,38669 € | 2.320,14 € |
| 9.000 | 0,37369 € | 3.363,21 € |
| 15.000 | 0,36121 € | 5.418,15 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,94770 € |

