New Product
Shielded Inductor 4.5 A 1008 (2520 Metric) Low DCR, Low Loss
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shielded Inductor 4.5 A 1008 (2520 Metric) Low DCR, Low Loss
Bourns® SRP-CL Power Inductors for DDR5 Applications

SRP2512CL-1R0M

DigiKey Part Number
118-SRP2512CL-1R0MTR-ND - Tape & Reel (TR)
118-SRP2512CL-1R0MCT-ND - Cut Tape (CT)
118-SRP2512CL-1R0MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP2512CL-1R0M
Description
FIXED IND 4.5A SURFACE MOUNT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Shielded Inductor 4.5 A 1008 (2520 Metric) Low DCR, Low Loss
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4A
Shielding
Shielded
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Features
Low DCR, Low Loss
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
2520
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,16900 €1,69 €
1000,13880 €13,88 €
1.0000,11410 €114,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,10759 €215,18 €
4.0000,10144 €405,76 €
6.0000,09802 €588,12 €
10.0000,09387 €938,70 €
14.0000,09123 €1.277,22 €
20.0000,08852 €1.770,40 €
50.0000,08210 €4.105,00 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24570 €