
SRP1250-4R7M | |
|---|---|
DigiKey Part Number | SRP1250-4R7MTR-ND - Tape & Reel (TR) SRP1250-4R7MCT-ND - Cut Tape (CT) SRP1250-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1250-4R7M |
Description | FIXED IND 4.7UH 12A 15 MOHM SMD |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 12 A 15mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP1250-4R7M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 27A | |
Shielding | Shielded | |
DC Resistance (DCR) | 15mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.547" L x 0.531" W (13.90mm x 13.50mm) | |
Height - Seated (Max) | 0.205" (5.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,99800 € | 9,98 € |
| 100 | 0,82000 € | 82,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,71536 € | 357,68 € |
| 1.000 | 0,67458 € | 674,58 € |
| 1.500 | 0,65183 € | 977,75 € |
| 2.500 | 0,62430 € | 1.560,75 € |
| 3.500 | 0,60682 € | 2.123,87 € |
| 5.000 | 0,59055 € | 2.952,75 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,41570 € |

