2.2 µH Shielded Drum Core, Wirewound Inductor 20 A 5.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP1250-2R2M

DigiKey Part Number
SRP1250-2R2MTR-ND - Tape & Reel (TR)
SRP1250-2R2MCT-ND - Cut Tape (CT)
SRP1250-2R2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP1250-2R2M
Description
FIXED IND 2.2UH 20A 5.5 MOHM SMD
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 20 A 5.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP1250-2R2M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
32A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
5.5mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Last Time Buy
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.547" L x 0.531" W (13.90mm x 13.50mm)
Tolerance
±20%
Height - Seated (Max)
0.232" (5.90mm)
Current Rating (Amps)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRP1245A-2R2MBourns Inc.1.287SRP1245A-2R2MCT-ND1,25000 €MFR Recommended
In-Stock: 13
Check for Additional Incoming Stock
Last Time Buy Date: 30.06.2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,24000 €1,24 €
101,02100 €10,21 €
1000,83920 €83,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,73208 €366,04 €
1.0000,69035 €690,35 €
1.5000,66708 €1.000,62 €
2.5000,63890 €1.597,25 €
3.5000,62101 €2.173,53 €
5.0000,60261 €3.013,05 €
Manufacturers Standard Package
Unit Price without VAT:1,24000 €
Unit Price with VAT:1,45080 €