
SRP1245CC-R47M | |
|---|---|
DigiKey Part Number | 118-SRP1245CC-R47MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRP1245CC-R47M |
Description | FIXED IND 470NH 38A 1.15 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Wirewound Inductor 38 A 1.15mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 65A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.15mOhm Max |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 70MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.531" L x 0.492" W (13.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,71100 € | 355,50 € |
| Unit Price without VAT: | 0,71100 € |
|---|---|
| Unit Price with VAT: | 0,83187 € |

