6.8 µH Shielded Wirewound Inductor 12 A 16.7mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP1245CC-6R8M

DigiKey Part Number
118-SRP1245CC-6R8MTR-ND - Tape & Reel (TR)
118-SRP1245CC-6R8MCT-ND - Cut Tape (CT)
118-SRP1245CC-6R8MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP1245CC-6R8M
Description
FIXED IND 6.8UH 12A 16.7 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Wirewound Inductor 12 A 16.7mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
23A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
16.7mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
12MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.531" L x 0.492" W (13.50mm x 12.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.197" (5.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 444
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,25000 €1,25 €
101,02600 €10,26 €
1000,84340 €84,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,73570 €367,85 €
1.0000,69376 €693,76 €
1.5000,67037 €1.005,56 €
2.5000,64205 €1.605,12 €
3.5000,62408 €2.184,28 €
5.0000,60558 €3.027,90 €
Manufacturers Standard Package
Unit Price without VAT:1,25000 €
Unit Price with VAT:1,46250 €