
SRP1245CC-6R8M | |
|---|---|
DigiKey Part Number | 118-SRP1245CC-6R8MTR-ND - Tape & Reel (TR) 118-SRP1245CC-6R8MCT-ND - Cut Tape (CT) 118-SRP1245CC-6R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1245CC-6R8M |
Description | FIXED IND 6.8UH 12A 16.7 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Wirewound Inductor 12 A 16.7mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 23A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 16.7mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 12MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.531" L x 0.492" W (13.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 1,02600 € | 10,26 € |
| 100 | 0,84340 € | 84,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,73570 € | 367,85 € |
| 1.000 | 0,69376 € | 693,76 € |
| 1.500 | 0,67037 € | 1.005,56 € |
| 2.500 | 0,64205 € | 1.605,12 € |
| 3.500 | 0,62408 € | 2.184,28 € |
| 5.000 | 0,60558 € | 3.027,90 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,46250 € |

