33 µH Shielded Wirewound Inductor 4 A 112mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP1038CC-330M

DigiKey Part Number
118-SRP1038CC-330MTR-ND - Tape & Reel (TR)
118-SRP1038CC-330MCT-ND - Cut Tape (CT)
118-SRP1038CC-330MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP1038CC-330M
Description
FIXED IND 33UH 4A 112 MOHM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
33 µH Shielded Wirewound Inductor 4 A 112mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
6A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
112mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
6MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.433" L x 0.394" W (11.00mm x 10.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.157" (4.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 364
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,83000 €0,83 €
100,68200 €6,82 €
1000,56140 €56,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,48978 €244,89 €
1.0000,46184 €461,84 €
1.5000,44625 €669,38 €
2.5000,42738 €1.068,45 €
3.5000,41539 €1.453,87 €
5.0000,40307 €2.015,35 €
Manufacturers Standard Package
Unit Price without VAT:0,83000 €
Unit Price with VAT:0,97110 €