
SRP1038CC-1R5M | |
|---|---|
DigiKey Part Number | 118-SRP1038CC-1R5MTR-ND - Tape & Reel (TR) 118-SRP1038CC-1R5MCT-ND - Cut Tape (CT) 118-SRP1038CC-1R5MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1038CC-1R5M |
Description | FIXED IND 1.5UH 18A 5.3 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Wirewound Inductor 18 A 5.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 35A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 5.3mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 30MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.433" L x 0.394" W (11.00mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,56600 € | 5,66 € |
| 100 | 0,46520 € | 46,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,40582 € | 202,91 € |
| 1.000 | 0,38264 € | 382,64 € |
| 1.500 | 0,36973 € | 554,60 € |
| 2.500 | 0,35408 € | 885,20 € |
| 3.500 | 0,34415 € | 1.204,53 € |
| 5.000 | 0,33393 € | 1.669,65 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,80730 € |

