
SRP0312-R68K | |
|---|---|
DigiKey Part Number | 118-SRP0312-R68KTR-ND - Tape & Reel (TR) 118-SRP0312-R68KCT-ND - Cut Tape (CT) 118-SRP0312-R68KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP0312-R68K |
Description | FIXED IND 680NH 5.6A 24.8 MOHM |
Customer Reference | |
Detailed Description | 680 nH Shielded Inductor 5.6 A 24.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP0312-R68K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 24.8mOhm Max | |
Q @ Freq | 14 @ 25.2MHz | |
Frequency - Self Resonant | 77MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.134" L x 0.122" W (3.40mm x 3.10mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,55300 € | 5,53 € |
| 100 | 0,45460 € | 45,46 € |
| 1.000 | 0,37385 € | 373,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,78390 € |

