
SRN8040-100M | |
|---|---|
DigiKey Part Number | SRN8040-100MTR-ND - Tape & Reel (TR) SRN8040-100MCT-ND - Cut Tape (CT) SRN8040-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN8040-100M |
Description | FIXED IND 10UH 3.1A 50 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 3.1 A 50mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRN8040-100M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 50mOhm Max | |
Q @ Freq | 20 @ 2.52MHz | |
Frequency - Self Resonant | 18MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,39000 € | 3,90 € |
| 100 | 0,32030 € | 32,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26343 € | 263,43 € |
| 2.000 | 0,24840 € | 496,80 € |
| 3.000 | 0,24002 € | 720,06 € |
| 5.000 | 0,22986 € | 1.149,30 € |
| 7.000 | 0,22342 € | 1.563,94 € |
| 10.000 | 0,21679 € | 2.167,90 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,54990 € |


