
SRN3010C-1R2M | |
|---|---|
DigiKey Part Number | 118-SRN3010C-1R2MTR-ND - Tape & Reel (TR) 118-SRN3010C-1R2MCT-ND - Cut Tape (CT) 118-SRN3010C-1R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN3010C-1R2M |
Description | FIXED IND 1.2UH 3.1A 72 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Drum Core, Wirewound Inductor 3.1 A 72mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SRN3010C-1R2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 72mOhm Max | |
Q @ Freq | 10 @ 100kHz | |
Frequency - Self Resonant | 135MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3010 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23500 € | 2,35 € |
| 100 | 0,19290 € | 19,29 € |
| 1.000 | 0,15864 € | 158,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14453 € | 433,59 € |
| 6.000 | 0,13629 € | 817,74 € |
| 9.000 | 0,13169 € | 1.185,21 € |
| 15.000 | 0,12613 € | 1.891,95 € |
| 21.000 | 0,12259 € | 2.574,39 € |
| 30.000 | 0,11896 € | 3.568,80 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |

