
SRN4026-680M | |
|---|---|
DigiKey Part Number | SRN4026-680MTR-ND - Tape & Reel (TR) SRN4026-680MCT-ND - Cut Tape (CT) SRN4026-680MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN4026-680M |
Description | FIXED IND 68UH 350MA 852 MOHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 350 mA 852mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRN4026-680M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 350mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 852mOhm Max | |
Q @ Freq | 19 @ 2.52MHz | |
Frequency - Self Resonant | 9MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.098" (2.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,25400 € | 2,54 € |
| 100 | 0,20880 € | 20,88 € |
| 1.000 | 0,17172 € | 171,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15645 € | 469,35 € |
| 6.000 | 0,14753 € | 885,18 € |
| 9.000 | 0,14255 € | 1.282,95 € |
| 15.000 | 0,13653 € | 2.047,95 € |
| 21.000 | 0,13271 € | 2.786,91 € |
| 30.000 | 0,12877 € | 3.863,10 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36270 € |

