22 µH Shielded Drum Core, Wirewound Inductor 0.9 A 290mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN4018TA-220M

DigiKey Part Number
SRN4018TA-220MTR-ND - Tape & Reel (TR)
SRN4018TA-220MCT-ND - Cut Tape (CT)
SRN4018TA-220MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN4018TA-220M
Description
FIXED IND 22UH 0.9A 290 MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 0.9 A 290mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
900mA
Shielding
Shielded
DC Resistance (DCR)
290mOhm
Q @ Freq
10 @ 100kHz
Frequency - Self Resonant
26MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.682
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,28600 €2,86 €
1000,23480 €23,48 €
1.0000,19308 €193,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,17591 €527,73 €
6.0000,16588 €995,28 €
9.0000,16029 €1.442,61 €
15.0000,15352 €2.302,80 €
21.0000,14923 €3.133,83 €
30.0000,14481 €4.344,30 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,39780 €