3.3 µH Shielded Drum Core, Wirewound Inductor 1.7 A 70mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN4012T-3R3M

DigiKey Part Number
118-SRN4012T-3R3MTR-ND - Tape & Reel (TR)
118-SRN4012T-3R3MCT-ND - Cut Tape (CT)
118-SRN4012T-3R3MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN4012T-3R3M
Description
FIXED IND 3.3UH 1.7A 70 MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 1.7 A 70mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRN4012T-3R3M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.4A
Shielding
Shielded
DC Resistance (DCR)
70mOhm
Q @ Freq
6 @ 100kHz
Frequency - Self Resonant
60MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.590
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,19700 €1,97 €
1000,16230 €16,23 €
1.0000,13344 €133,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.5000,11746 €528,57 €
9.0000,11077 €996,93 €
13.5000,10703 €1.444,90 €
22.5000,10251 €2.306,47 €
31.5000,09964 €3.138,66 €
45.0000,09669 €4.351,05 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28080 €