
SRN4012T-2R2M | |
|---|---|
DigiKey Part Number | SRN4012T-2R2M-TR-ND - Tape & Reel (TR) SRN4012T-2R2M-CT-ND - Cut Tape (CT) SRN4012T-2R2M-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN4012T-2R2M |
Description | FIXED IND 2.2UH 1.9A 60 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Semi-Shielded Drum Core, Wirewound Inductor 1.9 A 60mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRN4012T-2R2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.65A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 60mOhm | |
Q @ Freq | 6 @ 100kHz | |
Frequency - Self Resonant | 70MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,19000 € | 1,90 € |
| 100 | 0,15600 € | 15,60 € |
| 1.000 | 0,12832 € | 128,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,11294 € | 508,23 € |
| 9.000 | 0,10651 € | 958,59 € |
| 13.500 | 0,10292 € | 1.389,42 € |
| 22.500 | 0,09857 € | 2.217,83 € |
| 31.500 | 0,09581 € | 3.018,02 € |
| 45.000 | 0,09348 € | 4.206,60 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,26910 € |


