10 µH Shielded Drum Core, Wirewound Inductor 1.5 A 345mOhm Max 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN3012BTA-100M

DigiKey Part Number
118-SRN3012BTA-100MTR-ND - Tape & Reel (TR)
118-SRN3012BTA-100MCT-ND - Cut Tape (CT)
118-SRN3012BTA-100MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN3012BTA-100M
Description
FIXED IND 10UH 1.5A 345 MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 1.5 A 345mOhm Max 1212 (3030 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SRN3012BTA-100M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.1A
Shielding
Shielded
DC Resistance (DCR)
345mOhm Max
Q @ Freq
10 @ 1MHz
Frequency - Self Resonant
40MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
3012
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.687
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,20200 €2,02 €
1000,16640 €16,64 €
1.0000,13676 €136,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,12459 €373,77 €
6.0000,11748 €704,88 €
9.0000,11352 €1.021,68 €
15.0000,10872 €1.630,80 €
21.0000,10567 €2.219,07 €
30.0000,10254 €3.076,20 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29250 €