
SRN2512-2R2M | |
|---|---|
DigiKey Part Number | SRN2512-2R2MTR-ND - Tape & Reel (TR) SRN2512-2R2MCT-ND - Cut Tape (CT) SRN2512-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN2512-2R2M |
Description | FIXED IND 2.2UH 2.3A 102 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 2.3 A 102mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SRN2512-2R2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 102mOhm Max | |
Q @ Freq | 11 @ 1MHz | |
Frequency - Self Resonant | 80MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,21300 € | 2,13 € |
| 100 | 0,17450 € | 17,45 € |
| 1.000 | 0,14350 € | 143,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13530 € | 270,60 € |
| 4.000 | 0,12758 € | 510,32 € |
| 6.000 | 0,12327 € | 739,62 € |
| 10.000 | 0,11806 € | 1.180,60 € |
| 14.000 | 0,11474 € | 1.606,36 € |
| 20.000 | 0,11134 € | 2.226,80 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30420 € |


