SRN2510-R68M is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,74988 €
Datasheet
680 nH Shielded Drum Core, Wirewound Inductor 2.8 A 55mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN2510-R68M

DigiKey Part Number
SRN2510-R68MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SRN2510-R68M
Description
FIXED IND 680NH 2.8A 55 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
680 nH Shielded Drum Core, Wirewound Inductor 2.8 A 55mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SRN2510-R68M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.9A
Shielding
Shielded
DC Resistance (DCR)
55mOhm Max
Q @ Freq
9 @ 1MHz
Frequency - Self Resonant
160MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.040" (1.02mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,12239 €244,78 €
Manufacturers Standard Package
Unit Price without VAT:0,12239 €
Unit Price with VAT:0,14320 €