
SRN2010-2R2M | |
|---|---|
DigiKey Part Number | SRN2010-2R2MTR-ND - Tape & Reel (TR) SRN2010-2R2MCT-ND - Cut Tape (CT) SRN2010-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN2010-2R2M |
Description | FIXED IND 2.2UH 1.7A 170 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1.7 A 170mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRN2010-2R2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 170mOhm Max | |
Q @ Freq | 14 @ 1MHz | |
Frequency - Self Resonant | 100MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.040" (1.02mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,19000 € | 1,90 € |
| 100 | 0,15600 € | 15,60 € |
| 1.000 | 0,12832 € | 128,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12583 € | 251,66 € |
| 4.000 | 0,11864 € | 474,56 € |
| 6.000 | 0,11464 € | 687,84 € |
| 10.000 | 0,10979 € | 1.097,90 € |
| 14.000 | 0,10671 € | 1.493,94 € |
| 20.000 | 0,10354 € | 2.070,80 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,26910 € |


