


SRF3216-900Y | |
|---|---|
DigiKey Part Number | SRF3216-900YTR-ND - Tape & Reel (TR) SRF3216-900YCT-ND - Cut Tape (CT) SRF3216-900YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF3216-900Y |
Description | CMC 400MA 2LN 90 OHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 400mA DCR 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SRF3216-900Y Models |
Category | DC Resistance (DCR) (Max) 300mOhm |
Manufacturer Bourns Inc. | Voltage Rating - DC 50V |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Lines 2 | Height (Max) 0.087" (2.20mm) |
Impedance @ Frequency 90 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
Current Rating (Max) 400mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,38200 € | 3,82 € |
| 25 | 0,35440 € | 8,86 € |
| 50 | 0,33380 € | 16,69 € |
| 100 | 0,31480 € | 31,48 € |
| 250 | 0,29124 € | 72,81 € |
| 500 | 0,27458 € | 137,29 € |
| 1.000 | 0,25891 € | 258,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24414 € | 488,28 € |
| 4.000 | 0,23022 € | 920,88 € |
| 6.000 | 0,22246 € | 1.334,76 € |
| 10.000 | 0,21307 € | 2.130,70 € |
| 14.000 | 0,20710 € | 2.899,40 € |
| 20.000 | 0,20097 € | 4.019,40 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,54990 € |


