


SRF1260A-151M | |
|---|---|
DigiKey Part Number | SRF1260A-151MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRF1260A-151M |
Description | INDUCT ARRAY 2 COIL 150UH SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 600 µH Inductance - Connected in Series 150 µH Inductance - Connected in Parallel 254mOhm Max DC Resistance (DCR) - Parallel 1.48 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRF1260A-151M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 150 µH | |
Inductance - Connected In Series | 600 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 1.48 A | |
Current Rating - Series | 739 mA | |
Current Saturation - Parallel | 1.81 A | |
Current Saturation - Series | 905 mA | |
DC Resistance (DCR) - Parallel | 254mOhm Max | |
DC Resistance (DCR) - Series | 972mOhm Max | |
Shielding | Shielded | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.244" (6.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 0,73439 € | 1.175,02 € |
| Unit Price without VAT: | 0,73439 € |
|---|---|
| Unit Price with VAT: | 0,85924 € |

