Direct
Similar



SRF1260-821M | |
|---|---|
DigiKey Part Number | SRF1260-821MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRF1260-821M |
Description | INDUCT ARRAY 2 COIL 820UH SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 3.28 mH Inductance - Connected in Series 820 µH Inductance - Connected in Parallel 1.46Ohm Max DC Resistance (DCR) - Parallel 600 mA Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRF1260-821M Models |
Category | Current Saturation - Parallel 770 mA |
Manufacturer Bourns Inc. | Current Saturation - Series 385 mA |
Series | DC Resistance (DCR) - Parallel 1.46Ohm Max |
Packaging Tape & Reel (TR) | DC Resistance (DCR) - Series 5.363Ohm Max |
Part Status Active | Shielding Shielded |
Number of Coils 2 | Operating Temperature -40°C ~ 125°C |
Inductance - Connected In Parallel 820 µH | Mounting Type Surface Mount |
Inductance - Connected In Series 3.28 mH | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating - Parallel 600 mA | Height 0.244" (6.20mm) |
Current Rating - Series 301 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PF0552.824NL | Pulse Electronics | 50 | 553-3634-ND | 0,91583 € | Direct |
| DRQ127-821-R | Eaton - Electronics Division | 0 | 513-1320-1-ND | 1,68000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,68670 € | 549,36 € |
| Unit Price without VAT: | 0,68670 € |
|---|---|
| Unit Price with VAT: | 0,80344 € |



