


SMLJ5.0CA | |
|---|---|
DigiKey Part Number | SMLJ5.0CABTR-ND - Tape & Reel (TR) SMLJ5.0CABCT-ND - Cut Tape (CT) SMLJ5.0CABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLJ5.0CA |
Description | TVS DIODE 5VWM 9.2VC SMC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 326A Ipp Tvs Diode Surface Mount SMC (DO-214AB) |
Datasheet | Datasheet |
EDA/CAD Models | SMLJ5.0CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 326A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,82200 € | 8,22 € |
| 100 | 0,44840 € | 44,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37952 € | 1.138,56 € |
| 6.000 | 0,37092 € | 2.225,52 € |
| 9.000 | 0,36576 € | 3.291,84 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,18170 € |

