



SMLJ24A-Q | |
|---|---|
DigiKey Part Number | 118-SMLJ24A-QTR-ND - Tape & Reel (TR) 118-SMLJ24A-QCT-ND - Cut Tape (CT) 118-SMLJ24A-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLJ24A-Q |
Description | TVS DIODE 24VWM 38.9VC DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 77.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMLJ24A-Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 77.2A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,05700 € | 10,57 € |
| 100 | 0,70930 € | 70,93 € |
| 500 | 0,56054 € | 280,27 € |
| 1.000 | 0,51267 € | 512,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,45189 € | 1.355,67 € |
| 6.000 | 0,42131 € | 2.527,86 € |
| 9.000 | 0,40573 € | 3.651,57 € |
| 15.000 | 0,38824 € | 5.823,60 € |
| 21.000 | 0,38727 € | 8.132,67 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,94220 € |

