SMLJ22A-Q is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 2.850
Unit Price: 1,18000 €
Datasheet
35.5V Clamp 84.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
35.5V Clamp 84.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB
Bourns SMxJ-Q Series Diodes | Digi-Key Daily

SMLJ22A-Q

DigiKey Part Number
SMLJ22A-QTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMLJ22A-Q
Description
TVS DIODE 22VWM 35.5VC DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
35.5V Clamp 84.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
SMLJ22A-Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
24.4V
Voltage - Clamping (Max) @ Ipp
35.5V
Current - Peak Pulse (10/1000µs)
84.4A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,38727 €2.323,62 €
Unit Price without VAT:0,38727 €
Unit Price with VAT:0,45311 €