


SMLJ20CA | |
|---|---|
DigiKey Part Number | SMLJ20CABTR-ND - Tape & Reel (TR) SMLJ20CABCT-ND - Cut Tape (CT) SMLJ20CABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLJ20CA |
Description | TVS DIODE 20VWM 32.4VC SMC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 92.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMLJ20CA Models |
Category | Current - Peak Pulse (10/1000µs) 92.6A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 20V | Supplier Device Package |
Voltage - Breakdown (Min) 22.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 32.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 0,99900 € | 9,99 € |
| 100 | 0,66970 € | 66,97 € |
| 500 | 0,52826 € | 264,13 € |
| 1.000 | 0,48274 € | 482,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,42496 € | 1.274,88 € |
| 6.000 | 0,39588 € | 2.375,28 € |
| 9.000 | 0,38107 € | 3.429,63 € |
| 15.000 | 0,36444 € | 5.466,60 € |
| 21.000 | 0,36121 € | 7.585,41 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,83690 € |


