45.4V Clamp 8.8A Ipp Tvs Diode Surface Mount DFN3419
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF4C28AH-Q

DigiKey Part Number
118-SMF4C28AH-QTR-ND - Tape & Reel (TR)
118-SMF4C28AH-QCT-ND - Cut Tape (CT)
118-SMF4C28AH-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF4C28AH-Q
Description
TVS DIODE 28VWM 45.4VC DFN3419
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
45.4V Clamp 8.8A Ipp Tvs Diode Surface Mount DFN3419
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
45.4V
Current - Peak Pulse (10/1000µs)
8.8A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.768
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,29600 €2,96 €
1000,18870 €18,87 €
5000,14218 €71,09 €
1.0000,12715 €127,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,10803 €324,09 €
6.0000,09839 €590,34 €
9.0000,09347 €841,23 €
15.0000,08795 €1.319,25 €
21.0000,08468 €1.778,28 €
30.0000,08150 €2.445,00 €
75.0000,07638 €5.728,50 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,56160 €