77.4V Clamp 19.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
77.4V Clamp 19.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB
Bourns SMxJ-Q Series Diodes | Digi-Key Daily

SMCJ48A-Q

DigiKey Part Number
118-SMCJ48A-QTR-ND - Tape & Reel (TR)
118-SMCJ48A-QCT-ND - Cut Tape (CT)
118-SMCJ48A-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ48A-Q
Description
TVS DIODE 48VWM 77.4VC DO214AB
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
77.4V Clamp 19.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ48A-Q Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
19.4A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
48V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
53.3V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
77.4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ48AHEaton - Electronics Division2.795283-SMCJ48AHCT-ND0,89000 €Similar
In-Stock: 879
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,03000 €1,03 €
100,64200 €6,42 €
1000,42050 €42,05 €
5000,32556 €162,78 €
1.0000,29498 €294,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,25613 €768,39 €
6.0000,23657 €1.419,42 €
9.0000,22660 €2.039,40 €
15.0000,21541 €3.231,15 €
21.0000,20878 €4.384,38 €
30.0000,20234 €6.070,20 €
Manufacturers Standard Package
Unit Price without VAT:1,03000 €
Unit Price with VAT:1,20510 €